Surface-mount TDSON package provides an 8-terminal small-outline non-leaded body for power semiconductor products. The package uses a leadless, bottom-terminated connection design for high-throughput SMT board mounting and includes an exposed paddle. The PG-TDSON-8-1 variant has a 5.9 mm body length, 5.15 mm body width, and 1.27 mm minimum terminal pitch. Tape-and-reel packing uses 5000 pieces per box with a 330 mm reel diameter.
Checking distributor stock and pricing after the page loads.
| Package family | PG-TDSON |
| Package type | PG-TDSON-8-1 |
| Terminals | 8 |
| Variant | 1 |
| Exposed paddle | Yes |
| Body length | 5.9mm |
| Body width | 5.15mm |
| Minimum terminal pitch | 1.27mm |
| Mounting technology | Surface-mount technology |
| Tape and reel pieces per box | 5000pieces |
| Reel diameter | 330mm |
These are design resources that include the Infineon TDSON-8
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
Demonstration circuit 1961A featuring the LT8309 and LT3748 in an isolated no-opto flyback converter providing 12V at 5A from a 36V-72V input range.