
DC Motor Driver Automotive 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Infineon TLE4209ANK technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
