FILTER UNIT, 80MM - More Details
Infineon TLE42403MHTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current per Channel | 58mA |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.