
LDO Regulator Pos 5V 0.07A
Infineon TLE4250GNTSA1 technical specifications.
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
