
LDO Voltage Regulators 5-V Low Drop Fixed Voltage Regulator
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
