
The TLE4270-2D is a single output fixed regulator with an output voltage of 5V and a maximum output current of 550mA. It operates over a wide input voltage range of 6V to 42V and has a dropout voltage of 350mV. The device is packaged in a TO-252-5 package and is compliant with AEC-Q100 and RoHS standards. It has a quiescent current of 1mA and is suitable for automotive applications.
Sign in to ask questions about the Infineon TLE4270-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4270-2D technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 650mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4270-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
