The TLE42742GV50ATMA1 is a single-channel positive fixed regulator from Infineon, packaged in a TO-263-4 surface mount package. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 40V. The device features a maximum output current of 400mA and a quiescent current of 220uA. It also has a power supply rejection ratio of 60dB and is compliant with AEC-Q100 and the OPTIREG standard.
Checking distributor stock and pricing after the page loads.
Infineon TLE42742GV50ATMA1 technical specifications.
| Package/Case | TO-263-4 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |