LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) TO-263
Checking distributor stock and pricing after the page loads.
Infineon TLE42744GV50ATMA1/SAMPLE technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS | Compliant |