The TLE4274GSV33NTSA1 is a single-output fixed voltage regulator from Infineon, featuring an accuracy of 4%. It is packaged in a surface-mount SOT-223 package and is designed to operate within a temperature range of -40°C to 150°C. The regulator has a maximum input voltage of 40V and can supply a maximum output current of 400mA. It is available in tape and reel packaging and is not RoHS compliant.
Infineon TLE4274GSV33NTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-223 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.