
The TLE4678GMXUMA1 is a fixed voltage regulator with an output voltage of 5V and a maximum output current of 200mA. It operates over a wide input voltage range of 3.3V to 45V and is suitable for use in surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C.
Infineon TLE4678GMXUMA1 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.