
This coreless current sensor measures AC and DC currents over a ±25 A range and provides an analog output interface. It operates from a single 3.1 V to 3.5 V supply and offers a typical bandwidth of 210 kHz with specified accuracy of 2%. The device integrates a low-resistance internal current rail and provides reinforced functional isolation up to 1150 V UIORM. It is housed in a PG-TISON-8-5 surface-mount package and includes diagnostic functions such as OCD1, OCD2, overvoltage, undervoltage, and diagnosis mode. The part is qualified to AEC-Q100 Grade 1 and is listed as RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Sensor type | Coreless current sensor |
| Current range | ±25A |
| Bandwidth | 210 typicalkHz |
| Supply voltage | 3.1 to 3.5V |
| Accuracy | 2% |
| Interface | Analog |
| Isolation voltage (UIORM) | 1150V |
| Current rail | Internal (iCR) |
| Current rail resistance | 220µΩ |
| Package | PG-TISON-8-5 |
| Pin count | 8 |
| Lead pitch | 1.0mm |
| Body length | 8.0mm |
| Body width | 8.0mm |
| Body thickness | 1.0mm |
| Moisture sensitivity level | 3 |
| Packing type | Tape & Reel |
| Planned availability | At least until 2039 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Aec-q100 | Grade 1 |
| Ul | 1577 |
| Iec | 62368-1 |
