
This coreless automotive current sensor measures AC and DC current up to 75 A with an analog interface. It operates from a 3.1 V to 3.5 V supply and provides galvanic functional isolation up to 1150 V UIORM. The device integrates a 220 µΩ current rail, supports dual fast over-current detection outputs, and specifies typical bandwidth of 210 kHz. It is offered in a PG-TISON-8 SMD package and is qualified to AEC-Q100.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Classification | AEC-Q100 |
| Current rail | internal (iCR) |
| Current range | 75A |
| Diagnosis | OCD 1, OCD 2, OV, UV, diagnosis mode |
| Interface | Analog |
| Isolation UIORM | 1150V |
| Supply voltage | 3.1 - 3.5V |
| Bandwidth | 210 typicalkHz |
| Integrated current rail resistance | 220µΩ |
| Over-current detection outputs | 2 |
| Current measurement type | AC and DC |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | Yes |
