
This automotive-qualified coreless current sensor measures AC and DC current with a full-scale range of ±75 A. It uses an analog output interface and provides two fast over-current detection outputs with a reaction time of less than 1 µs for protection functions. The device operates from a 3.1 V to 3.5 V supply and supports differential measurement for strong stray-field suppression in harsh environments up to 125°C. It is housed in a PG-TISON-8-6 SMD package designed for optical inspection and offers very low insertion resistance of 220 µΩ with inductance below 1 nH. The sensor is specified for 1150 V isolation and uses digitally assisted compensation to improve stability over temperature and lifetime.
Checking distributor stock and pricing after the page loads.
| Current range | 75A |
| Accuracy | 2% |
| Interface | Analog |
| Isolation UIORM | 1150V |
| Supply voltage | 3.1 to 3.5V |
| Current rail | internal (iCR) |
| Classification | AEC-Q100 |
| Over-current detection reaction time | <1µs |
| Operating temperature max | 125°C |
| Insertion resistance | 220µΩ |
| Insertion inductance | <1nH |
| Package name | PG-TISON-8-6 |
| Packaging type | Tape & Reel |
| Moisture sensitivity level | 3 |
| Planned availability until at least | 2039 |
| RoHS | Compliant |
| Halogen Free | Yes |
