This automotive current sensor measures AC and DC current with a coreless magnetic sensing principle and an analog output. It is specified for a ±120 A measurement range, operates from a 3.1 V to 3.5 V single supply, and provides typical 210 kHz bandwidth. The device integrates a 220 µΩ current rail, offers galvanic functional isolation up to 1150 V, and includes two independent fast overcurrent detection pins. It is supplied in a small PG-TISON-8-5 SMD package, is AEC-Q100 Grade 1 qualified, UL certified, halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Sensor type | Coreless current sensor |
| Current measurement range | ±120A |
| Interface | Analog |
| Bandwidth | 210 typicalkHz |
| Supply voltage | 3.1 to 3.5V |
| Integrated current rail resistance | 220µΩ |
| Isolation voltage | 1150 functional isolationV |
| Overcurrent detection pins | 2 independent fast OCD pins |
| Current sensing | AC and DC |
| Package | PG-TISON-8-5 |
| Mounting | SMD |
| Automotive qualification | AEC-Q100 Grade 1 |
| Certification | UL certified |
| RoHS | Yes |
| Halogen Free | Yes |
| Lead Free | Yes |