This analog current sensor uses a magnetic coreless architecture and fast overcurrent detection pins to monitor DC and AC current. It offers a 31 mT measurement range, 1.3% accuracy, and an analog output interface powered from 3.1 V to 3.5 V. Dual OCD outputs plus UV and OV diagnostics support safety-oriented designs. The device is qualified to AEC-Q100 and ISO 26262 up to ASIL B and is packaged in PG-TDSO-16. Magnetic stray-field suppression and stable offset behavior over temperature suit traction inverter, battery switch, and secondary power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4972-AE35D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.3% |
| Current rail | external (eCR) |
| Interface | Analog |
| Measurement range | 31mT |
| Supply voltage | 3.1 - 3.5V |
| Safety classification | ASIL B |
| AEC qualification | AEC-Q100 |
| Diagnostics | UV, OV, OCD 1, OCD 2, diagnosis mode |
| Over-current detection outputs | 2 |
| Planned availability until at least | 2039 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Infineon TLE4972-AE35D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.