
This coreless current sensor measures up to ±132 A and operates from a 4.5 V to 5.5 V supply. It integrates an internal current rail and supports diagnostic functions including undervoltage, overvoltage, and overcurrent detection. The device is ISO 26262 compliant to ASIL B and AEC-Q100 qualified, with galvanic isolation rated to 1150 V. It is housed in a PG-TISON-8 package and is suited for EV and battery-management sensing applications.
Checking distributor stock and pricing after the page loads.
Infineon TLE4973-A120T5-S0001 technical specifications.
| Accuracy | 1.7% |
| Classification | ISO 26262-compliant, AEC-Q100 |
| Current rail | internal (iCR) |
| Current range | ±132A |
| Diagnosis | diagnosis mode, UV, OV, OCD |
| Interface | Analog |
| Isolation UIORM | 1150V |
| Planned availability | at least 2039 |
| Supply voltage | 4.5 - 5.5V |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
No datasheet is available for this part.