Coreless Hall current sensor operates from a 4.5 V to 5.5 V supply and provides an analog output proportional to the measured magnetic field. The device supports a ±34 mT measurement range, 1.4% accuracy, and very fast overcurrent detection with a programmable threshold. A digital control and diagnostic interface provides temperature readout, safety status readout, programming access, and diagnosis-mode control. The sensor is supplied in a PG-VSON-6 package with tape-and-reel packing and is AEC-Q100 classified, ISO 26262-compliant to ASIL B, RoHS compliant, lead-free, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4973-AE35S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply voltage | 4.5 to 5.5V |
| Measurement range | ±34mT |
| Accuracy | 1.4% |
| Interface | Analog output; DCDI programming |
| Classification | AEC-Q100; ISO 26262-compliant ASIL B |
| Current rail | External (eCR) |
| Diagnosis functions | OCD, OV, UV, diagnosis mode |
| Overcurrent detection | Very fast overcurrent detection |
| Sensitivity | Programmable |
| Overcurrent threshold | Programmable |
| Package | PG-VSON-6 |
| Moisture sensitivity level | 3 |
| Moisture packing | Dry |
| Packing type | Tape & Reel |
| Packing size | 5000pieces |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
| Automotive Qualification | AEC-Q100 |
| Functional Safety | ISO 26262-compliant ASIL B |
Download the complete datasheet for Infineon TLE4973-AE35S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon TLE4973-AE35S5
Manual for HybridPACK Drive G2 evaluation tools, detailing gate driver boards for IGBT and SiC modules, AURIX-based logic boards, and phase current sensor performance testing.