
This automotive current sensor is designed for external current rail applications and operates from a 4.5 V to 5.5 V supply. It provides a ±34 mT measurement range with analog output and DCDI programming support. The device specifies 1.4% accuracy and integrates diagnostic functions including overcurrent, overvoltage, undervoltage, and diagnosis mode. It is AEC-Q100 qualified and ISO 26262-compliant up to ASIL B. The part is offered in a PG-VSON-6-4 package.
Checking distributor stock and pricing after the page loads.
| Measurement range | ±34mT |
| Accuracy | 1.4% |
| Supply voltage | 4.5 to 5.5V |
| Interface | Analog output |
| Programming interface | DCDI |
| Current rail type | external (eCR) |
| Diagnostic function | OCD |
| Diagnostic function | OV |
| Diagnostic function | UV |
| Diagnostic function | diagnosis mode |
| Qualification | AEC-Q100 |
| Functional safety | ISO 26262-compliant ASIL B |
| RoHS | Compliant |
| Halogen Free | Yes |