
This coreless current sensor is preprogrammed for a ±82 A measurement range and operates from a 4.5 V to 5.5 V supply. It integrates an internal current rail in an 8 mm by 8 mm SMD body and provides a single-ended analog output with overcurrent detection. A digital control and diagnostic interface supports temperature readout, safety status readout, EEPROM programming access, and diagnosis mode control. The device is specified for 1.7% accuracy, 1150 V isolation, and diagnostic coverage for UV, OV, and OCD conditions. It is AEC-Q100 qualified, ISO 26262-compliant, UL 1577 certified, halogen free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Sensor type | Coreless current sensor |
| Accuracy | 1.7% |
| Current rail | Internal (iCR) |
| Measurement range | ±82A |
| Supply voltage min | 4.5V |
| Supply voltage max | 5.5V |
| Isolation UIORM | 1150V |
| Analog interface | Single-ended analog output |
| Digital interface | Digital control and diagnostic interface |
| Diagnostic functions | Diagnosis mode, UV, OV, OCD |
| Body length | 8mm |
| Body width | 8mm |
| Qualification | AEC-Q100 |
| Functional safety | ISO 26262-compliant |
| UL certification | UL 1577 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |