Programmable linear Hall sensor provides a digital SENT open-drain output compliant with SAE J2716. The sensor uses 20-bit digital signal processing with 16-bit overall resolution and digital temperature compensation. It operates from a 4.5 V to 5.5 V supply, with an extended reduced-accuracy range from 4.1 V to 16 V. Programmable magnetic ranges cover ±50 mT, ±100 mT, and ±200 mT, with EEPROM settings for gain, offset, bandwidth, clamping, and compensation coefficients. Protection features include reverse-polarity protection, overvoltage diagnostics, output short-circuit protection, and single-bit EEPROM error correction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4998S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor type | Programmable linear Hall sensor |
| Output protocol | SENT, SAE J2716 |
| Output driver | Open-drain |
| Digital signal processing resolution | 20bit |
| Overall resolution | 16bit |
| Nominal supply voltage | 4.5 to 5.5V |
| Extended supply voltage | 4.1 to 16V |
| Output pull-up voltage maximum | 18V |
| Output current | 0 to 5mA |
| Load capacitance | 1 to 8nF |
| Junction temperature | -40 to 125°C |
| Supply current | 3 min, 6 typ, 8 maxmA |
| SENT transmission time maximum | 1ms |
| Magnetic field range | ±50, ±100, ±200 programmablemT |
| Sensitivity | ±8.2 to ±245 programmableLSB12/mT |
| Integral nonlinearity | -0.1 to 0.1%MFR |
| Magnetic offset | -400 to 400µT |
| Magnetic hysteresis maximum | 10µT |
| Low-pass filter cutoff | 80, 240, 440, 640, 860, 1100, 1390, or offHz |
| Gain range | -4.0 to 3.9998 |
Download the complete datasheet for Infineon TLE4998S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon TLE4998S
Application note for the SENT/SPC driver for MPC574xP MCUs, detailing SAE J2716 protocol, SPC enhancements, and API implementation for automotive sensor communication.