This dual-channel magnetic angle sensor is designed for high-accuracy angle measurement in automotive and industrial systems. It uses Hall technology with a SENT interface, operates from -21 V to 26 V, and supports a magnetic field range from 10 mT to 90 mT. The device is specified for operation from -40°C to 150°C and is classified as ISO 26262-compliant with ASIL D support. It integrates signal conditioning, analog-to-digital conversion, digital signal processing, EEPROM-based customization, and internal protection circuitry. The device is offered in an SMD PG-TDSO-8-20 package with tape-and-reel packing.
Infineon TLE49SRS8D technical specifications.
| Sensor type | Dual-channel magnetic angle sensor |
| Technology | Hall |
| Interface | SENT |
| Functional safety classification | ISO 26262-compliant, ASIL D |
| Supply voltage range | -21 to 26V |
| Operating temperature range | -40 to 150°C |
| Magnetic field range | 10 to 90mT |
| Angle error | <0.5° |
| Jitter delay | ±1µs |
| Response time | 9.8 to 26µs to ms |
| EEPROM | Customized configuration supported |
| Package mount | SMD |
| Package name | PG-TDSO-8-20 |
| Body length | 5.0mm |
| Body width | 3.9mm |
| Body thickness | 1.02mm |
| Lead pitch | 1.27mm |
| Weight | 65mg |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | Yes |
No datasheet is available for this part.