Magnetic Speed Sensors
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | PWM |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |