
This transmission speed sensor uses TMR technology and a current interface for wheel speed sensing applications. It is designed for top-read operation on steel wheels and is suited for toothed wheel applications with ultra-low jitter performance. The device supports direction detection, visible adaptive hysteresis, and vibration suppression, and it was developed for ISO 26262-compliant safety use cases. It is supplied in an SSOA22 package as tape and reel and is planned to be available until at least 2039. The part is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Technology | TMR |
| Application | Transmission |
| Additional information | Top read for steelwheels |
| Classification | ISO 26262-compliant |
| Direction detection | Yes |
| Interface | Current |
| Planned availability until at least | 2039 |
| Type of hysteresis | visible adaptive |
| Vibration suppression | Yes |
| Package name | PG-SSOA22-2-51 |
| Package body length | 15mm |
| Package body width | 6mm |
| Package body thickness | 4mm |
| Lead pitch | 3mm |
| Package weight | 725mg |
| RoHS | Compliant |
| Halogen Free | Yes |