Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE6228GP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6228GP-L technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 3A |
| Radiation Hardening | No |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6228GP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
