Power Switch Lo Side 0.5A Automotive 36-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
Infineon TLE6240GPT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.