
Power Switch Lo Side 1.1A Automotive 64-Pin MQFP
Infineon TLE6244XNT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Output Current | 1.1A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
