
CAN 1MBd Standby 5V Automotive 8-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
Infineon TLE6250GITJKKNT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Not Compliant |
