Infineon TLE6368G2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6368G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.