NR/DC CONVERTER
Checking distributor stock and pricing after the page loads.
Infineon TLE6368G2AUMA2 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.