
The TLE6389-2GV is a single-output DC-DC converter from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 420kHz and has a quiescent current of 130uA. The device is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications. It is also halogen-free and lead-free, making it suitable for environmentally friendly designs.
Infineon TLE6389-2GV technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 420kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2.3A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6389-2GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
