The TLE7183FXUMA2 is a 6-channel 6-output driver from Infineon, packaged in a VQFN package for surface mount applications. It operates over a temperature range of -40°C to 150°C and can supply up to 175mA of current. The device has a maximum power dissipation of 2W and can handle a maximum supply voltage of 28V. It features a parallel interface and a frequency of 25kHz, with a fall time of 230ns.
Infineon TLE7183FXUMA2 technical specifications.
| Package/Case | VQFN |
| Fall Time | 230ns |
| Frequency | 25kHz |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 175mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS | Compliant |
No datasheet is available for this part.