
The TLE7183FXUMA5 is a 5-channel power switch from Infineon with a maximum operating temperature range of -40°C to 150°C. It features a VQFN package and is designed for surface mount applications. The device has a maximum power dissipation of 2W and a maximum supply current of 175mA. It operates at a maximum supply voltage of 28V and a minimum supply voltage of 5.5V. The device is available in a tape and reel packaging with 2000 units per package.
Infineon TLE7183FXUMA5 technical specifications.
| Package/Case | VQFN |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 175mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 30uA |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.004938oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
