
Power Switch Hi Side/Lo Side 0.13A 24-Pin SSOP
Checking distributor stock and pricing after the page loads.
Infineon TLE7239GSFUMA1 technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 130mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 15mA |
| RoHS | Compliant |
