FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Infineon TLE7239GSXT technical specifications.
| Package/Case | 24SSOP |
| Packaging | Tape & Reel |
| Type | High Side|Low Side |
| Number of Outputs | 8 |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Not Compliant |