Infineon TLE7240SL technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | TLE7240 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7240SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
