SPI Driver 24-Pin SSOP
Checking distributor stock and pricing after the page loads.
Infineon TLE7240SLXT technical specifications.
| Package/Case | SSOP |
| Height | 1.47mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |