Power Switch Lo Side 0.29A 24-Pin SSOP
Checking distributor stock and pricing after the page loads.
Infineon TLE7244SLXT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 290mA |
| Supply Current | 5mA |
| RoHS | Compliant |