The TLE8261EXUMA2 is a surface mount IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 28V and a minimum supply voltage of 5.5V. The IC is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Infineon TLE8261EXUMA2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |