System Basis Chip 36-Pin DSO EP T/R
Checking distributor stock and pricing after the page loads.
Infineon TLE8262EXUMA2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |