
This magnetic coreless current sensor measures AC and DC current up to ±75 A through an integrated internal current rail. It provides an analog output interface with dual fast over-current detection outputs and integrated self-diagnostic functions including overvoltage, undervoltage, and diagnosis mode. The device operates from a single 3.1 V to 3.5 V supply and offers 1150 V isolation rating for the sensing path. It is housed in a compact PG-TISON-8 surface-mount package and is specified for operation from -40 °C to +105 °C. The sensor is RoHS compliant, halogen free, and designed for high stability over temperature and lifetime.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Current rail | internal (iCR) |
| Current range | 75A |
| Interface | Analog |
| Isolation UIORM | 1150V |
| Supply voltage | 3.1 to 3.5V |
| Bandwidth | 240kHz |
| Current rail resistance | 225µΩ |
| Operating temperature | -40 to +105°C |
| Sensitivity error over temperature | 2.5 max% |
| Voltage slew rate robustness | 10V/ns |
| Over-current detection outputs | 2 independent fast OCD pins |
| Diagnosis | OCD 1, OCD 2, OV, UV, diagnosis mode |
| Package | PG-TISON-8 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | Yes |
