Hall Effect Sensor, -10.4mT Min, 10.4mT Max, 0-25mA, Rectangular, Through Hole Mount, TO-92S, 3 PIN
Infineon TLV49613TBXALA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 26 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLV49613TBXALA1 to view detailed technical specifications.
No datasheet is available for this part.