The TLV4968-1TB is a bipolar latch magnetic sensor that operates over a wide temperature range of -40°C to 125°C. It can supply up to 25 milliamperes of current and is available in a compact TO-92S package. This device is designed to function with a supply voltage between 3 volts and 26 volts, with typical operating voltages of 3.3 volts, 5 volts, 9 volts, 12 volts, 15 volts, 18 volts, and 24 volts. The TLV4968-1TB features a minimum release point of 23 milliteslas and a typical hysteresis of 20 milliteslas.
Infineon TLV4968-1TB technical specifications.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | 23Gs |
| Typical Magnetic Sensor Hysteresis | 20Gs |
| Maximum Magnetic Sensor Operating Point | 23Gs |
| Max Operating Supply Voltage | 26V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon TLV4968-1TB to view detailed technical specifications.
No datasheet is available for this part.