Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 140A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |