Infineon TUA6036-T technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Frequency | 863.25MHz |
| Min Frequency | 48.25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Noise Figure | 8dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TUA6036-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
