
The TUA6039 is a surface mount FM transceiver with a frequency range of 48.25MHz to 863.25MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is compliant with RoHS regulations and is available in a VQFN package, packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TUA6039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Max Frequency | 863.25MHz |
| Min Frequency | 48.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Noise Figure | 9dB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMNITUNE™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TUA6039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
