
The TUA6041-2 is a surface mount FM modulator from Infineon, operating over a temperature range of -20°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in a VQFN package, available in quantities of 2500, and is RoHS compliant. The modulator has a noise figure of 8dB and operates at a frequency range of 1.452GHz to 1.492GHz.
Infineon TUA6041-2 technical specifications.
| Package/Case | VQFN |
| Max Frequency | 1.492GHz |
| Min Frequency | 1.452GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Noise Figure | 8dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Omneo™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TUA6041-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
