Infineon TZ430N18KOF technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 1.05kA |
| Package Quantity | 2 |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TZ430N18KOF to view detailed technical specifications.
No datasheet is available for this part.