Transceiver, 830nm Min, 860nm Max, LC Connector, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Data Rate | 2.125Gbps |
| Lead Free | Contains Lead |
| Mount | Pluggable |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |