Infineon V23818-N15-L353 technical specifications.
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Wavelength | 1300nm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon V23818-N15-L353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.