
Digital LED driver controller combines a multimode PFC stage with a multimode flyback controller using primary-side regulation. The controller supports universal AC and DC input from 90 V rms to 305 V rms and provides constant-current, constant-voltage, and limited-power output control. UART communication enables parameter configuration and status readout, while PWM dimming supports flicker-free output-current reduction down to 1%. The device integrates a 600 V high-voltage startup cell and provides configurable protections for output, input, bus, VCC, overcurrent, and temperature faults. It is supplied in a PG-DSO-16 package with tape-and-reel packing of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XDPL8221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Digital PFC + flyback controller IC |
| Topology | PFC + flyback |
| Output control modes | Constant current, constant voltage, limited power |
| Input voltage range | 90 to 305V rms |
| Switching frequency range | 20 to 180kHz |
| Efficiency | up to 90% |
| Total harmonic distortion | <15 down to 30% nominal load% |
| Dimming current range | down to 1% |
| PWM input frequency | 500 to 2000Hz |
| PWM duty cycle | 5 to 95% |
| UART baud rate | 57600 ±5%baud |
| High-voltage startup cell rating | 600V |
| VCC self-powered startup threshold | 19 to 22V |
| Junction temperature range | -40 to 125°C |
| Thermal resistance junction-to-ambient | 119K/W |
| ESD HBM capability | 2000V |
| Moisture sensitivity level | 3 |
| Packing type | Tape & Reel |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon XDPL8221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon XDPL8221
Guide for using .dp Vision software to program and evaluate the XDPL8221 digital power controller on 50W and 100W LED lighting reference boards.